kwb 32900 Notch Trowel 180x140mm plastic serrated sides dental form

MPN
032900
Brand
KWB
EAN-13
4009310329005
Order Code
04-7661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

The kwb 032900 notch trowel measures 180 mm in length and 140 mm in width, ideal for achieving consistent adhesive spread. Manufactured by kwb, it is designed for tiling and flooring applications. This tool is essential for professionals seeking precision and uniformity in their work.
Type Notch trowel
Length 180mm
Dim (L x W) 180 mm x 140 mm
Material (handle) Plastic
Width 140mm

Reviews

Be the first to submit a review

Trustpilot