kwb 291379 Gear ring Drill chuck 1/2"x20 impact resistant Drill 1.5-13mm

MPN
291379
Brand
KWB
EAN-13
4009312913790
Order Code
04-8104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb gear ring drill chuck is an impact-resistant tool holder with a capacity of 1.5 - 13 mm and has a threaded connection of 1/2" x 20. This key-type drill chuck, model 291379, is suitable for securely holding drill bits in power tools for various drilling applications. Ideal for both DIY enthusiasts and professionals, it ensures reliable performance in demanding conditions.
Type Key-type drill chuck
Drill chuck clamping range 1,5 - 13mm
Machine bit 1/2" (12.5 mm)

Reviews

Be the first to submit a review

Trustpilot