kwb 28600 Peg Wood anchor beech Wood corrugated 120 pcs

MPN
028600
Brand
KWB
EAN-13
4009310286001
Order Code
04-7631
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The kwb Peg 40 mm 10 mm is a sturdy and versatile fastening tool. It is typically used for secure holding and positioning applications. This 120-piece set is ideal for both professional and DIY use.
Type Peg
Material Wood
(Ø) 10mm
Content 120
Dim (Ø x L) 10 mm x 40 mm
Length 40mm
Outside Ø 10mm

Reviews

Be the first to submit a review

Trustpilot