kwb 264014 SDS-Plus Hammer Drill Bit 14mm 40Cr Steel 460mm Length

MPN
264014
Brand
KWB
EAN-13
4009312640146
Order Code
04-8095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The kwb 264014 hammer drill bit, manufactured by kwb, features 40Cr steel construction with a total length of 460 mm and a diameter of 14 mm. Designed for use with SDS-Plus drills, it is ideal for drilling into stone, masonry, and brickwork. This robust tool is suitable for both professional and DIY applications.
Type Hammer drill bit
Diameter 14mm
Length 400mm
Material 40Cr steel
Tool Holder SDS-Plus
Weight 338g

Reviews

Be the first to submit a review

Trustpilot