Christmas Opening Hours and Delivery Dates here

kwb 264012 Hammer Drill Bit 12mm x 460mm sds-plus 4-edge steel Bit

Order Code:

04-8094

Brand: KWB MPN: 264012 EAN-13: 4009312640122
  • Country of Origin: China
  • View All

Discontinued


The kwb 264012 Hammer drill bit is manufactured from 40Cr steel and has a 12 mm diameter with a total length of 460 mm. This SDS-Plus drill bit is designed for durability and efficient drilling in stone, masonry, and brickwork. It is ideal for use in heavy-duty hammer drills for precision and strength in tough material applications.
Type Hammer drill bit
Diameter 12mm
Overall Length 460mm
Material 40Cr steel
Tool Holder SDS-Plus
Working Length 400mm

Trustpilot