kwb 262672 Hammer Drill Bit 12mm SDS-Plus 260mm steel self-centering

Image Representative of Range

kwb 262672 Hammer Drill Bit 12mm SDS-Plus 260mm steel self-centering

MPN
262672
Brand
KWB
EAN-13
4009312626720
Order Code
04-8093
Country of Origin
China
View Full Product Range (26)

Discontinued


The kwb 262672 hammer drill bit is a robust 12 mm masonry drill bit with a total length of 260 mm, designed specifically for use with SDS-Plus systems. Manufactured by kwb, it is engineered from 40Cr steel for durability and effective performance. Ideal for drilling into stone, brickwork, and masonry, it is suitable for heavy-duty applications in construction and renovation.
Type Hammer drill bit
Diameter 12mm
Length 200mm
Material 40Cr steel
Tool Holder SDS-Plus
Weight 120g

Trustpilot