kwb 261512 Hammer Drill Bit 12mm 210mm SDS-Plus 40Cr Steel

MPN
261512
Brand
KWB
EAN-13
4009312615120
Order Code
04-8089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £5.25 £4.46
10+ £4.21
50+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 261512 is a 40Cr steel hammer drill bit with a 12 mm diameter and a total length of 210 mm, designed for use with SDS-Plus systems. Manufactured by kwb, this robust masonry, stone, and brickwork drill bit is ideal for demanding drilling applications. It is commonly used in construction and renovation projects for creating precise holes in tough materials.
Type Hammer drill bit
Diameter 12mm
Length 150mm
Material 40Cr steel
Tool Holder SDS-Plus
Weight 113g

Reviews

Be the first to submit a review

Trustpilot