kwb 258720 HSS Twist Drill Bit 12mm DIN 338 ideal for stainless steel

MPN
258720
Brand
KWB
EAN-13
4009312587205
Order Code
04-8079
Country of Origin
China
View Full Product Range (10)

Discontinued


The kwb 258720 is a durable HSS metal twist drill bit ideal for precision machining tasks. Featuring a 12 mm diameter and a total length of 151 mm, it is crafted according to DIN 338 standards with a cylinder shank for optimal performance. This drill bit is perfect for applications involving steel and sheet metal drilling.
Type Metal twist drill bit
Diameter 12mm
Cutting Length 78mm
Overall Length 151mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 112g

Trustpilot