kwb 248645 Twist Drill Bit 4.5mm HSS-Co DIN 338 bronze self-centering

MPN
248645
Brand
KWB
EAN-13
4009312486454
Order Code
04-8055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The kwb 248645 HSS-Co Twist drill bit, featuring a 4.5 mm diameter and a total length of 80 mm, is crafted from M35 high-speed steel, ensuring durability and precision. Designed to conform with DIN 338 standards, this drill bit is suitable for machining materials such as sheet metal and other steels. Ideal for use in metalworking applications, its cylindrical shank ensures compatibility with a variety of machining tools.
Type Twist drill bit
Diameter 4.5mm
Cutting Length 47mm
Overall Length 80mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 12g

Reviews

Be the first to submit a review

Trustpilot