kwb 248633 Twist Drill Bit 3.3mm HSS-Co 135° angle bronze DIN 338

MPN
248633
Brand
KWB
EAN-13
4009312486331
Order Code
04-8053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.68
50+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The kwb 248633 is a high-quality twist drill bit designed for precise metal drilling applications. Made from HSS-Co with an M35 grade, it features a 3.3 mm diameter and a total length of 65 mm. This durable drill bit is ideal for machining tasks involving steel and sheet metal.
Type Twist drill bit
Diameter 3.3mm
Cutting Length 36mm
Overall Length 65mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 12g

Reviews

Be the first to submit a review

Trustpilot