kwb 248615 Twist Drill Bit 1.5mm HSS-Co 5% heat-resistant for steel

MPN
248615
Brand
KWB
EAN-13
4009312486157
Order Code
04-8052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The kwb 248615 HSS-Co Twist drill bit is a high-performance tool designed for precise drilling in metal and sheet steel. With a 1.5 mm diameter and 40 mm total length, this M35 steel drill bit features a cylinder shank, making it ideal for detailed machining tasks. It is typically used in professional or industrial settings due to its durability and efficiency in drilling hardened metals.
Type Twist drill bit
Diameter 1.5mm
Cutting Length 18mm
Overall Length 40mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 8g

Reviews

Be the first to submit a review

Trustpilot