kwb 248050 HSS-Co Twist Drill Bit 5mm 86mm DIN 338 cobalt 5%

MPN
248050
Brand
KWB
EAN-13
4009312480506
Order Code
04-8049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 248050 is an HSS-Co twist drill bit designed for precision machining, featuring a 5 mm diameter and a total length of 86 mm. Constructed to M35 DIN 338 standards, it includes a cylinder shank for enhanced stability during use. This drill bit is ideal for use on metal and sheet steel.
Type Twist drill bit
Diameter 5mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 8g

Reviews

Be the first to submit a review

Trustpilot