kwb 248035 Twist Drill Bit 3.5mm cobalt extreme heat resistance

MPN
248035
Brand
KWB
EAN-13
4009312480353
Order Code
04-8046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The kwb 248035 HSS-Co Twist drill bit is a high-performance tool made from M35 steel, designed for drilling in various metals. It features a 3.5 mm diameter with a total length of 70 mm and a cylinder shank, adhering to DIN 338 standards. Ideal for sheet metal and machining applications, this durable drill bit is perfect for precise and efficient operations.
Type Twist drill bit
Diameter 3.5mm
Cutting Length 39mm
Overall Length 70mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 3.8g

Reviews

Be the first to submit a review

Trustpilot