kwb 248015 HSS-Co Twist Drill Bit 1.5mm 40mm cobalt DIN 338 M35

MPN
248015
Brand
KWB
EAN-13
2050008843459
Order Code
04-8042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The kwb 248015 HSS-Co twist drill bit is a high-performance machining tool designed for precision drilling in metal. Made from M35 steel, it features a cylinder shank and is 1.5 mm in diameter with a total length of 40 mm, adhering to DIN 338 standards. Ideal for professional and DIY applications, this drill bit excels in drilling steel and sheet metal.
Type Twist drill bit
Diameter 1.5mm
Cutting Length 18mm
Overall Length 40mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 1g

Reviews

Be the first to submit a review

Trustpilot