kwb 244648 Hammer Drill Bit 40Cr steel 18mm x 450mm SDS-Plus PGM certified

MPN
244648
Brand
KWB
EAN-13
4009312446489
Order Code
04-8032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £22.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 244648 hammer drill bit is made from durable 40Cr steel and features an 18 mm diameter with a total length of 450 mm, suitable for heavy-duty tasks. Designed with an SDS-Plus shank, it is ideal for drilling into stone, masonry, and brickwork. This robust tool is perfect for professionals needing reliable performance in construction or renovation projects.
Type Hammer drill bit
Diameter 18mm
Length 400mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 461g

Reviews

Be the first to submit a review

Trustpilot