kwb 244638 Hammer Drill Bit 8mm 460mm SDS-Plus self-centering tip

MPN
244638
Brand
KWB
EAN-13
4009312446380
Order Code
04-8029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.55
10+ £9.92
50+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 244638 hammer drill bit is made from 40Cr steel and features an 8 mm diameter with a total length of 460 mm for effective drilling. Designed with SDS-Plus compatibility, it is ideal for drilling into stone, masonry, and brickwork. This durable drill bit is suitable for both professional and DIY applications.
Type Hammer drill bit
Diameter 8mm
Length 400mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 124g

Reviews

Be the first to submit a review

Trustpilot