kwb 241640 Hammer Drill Bit 10mm SDS Plus 160mm self-centering tip

MPN
241640
Brand
KWB
EAN-13
4009312416406
Order Code
04-8014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £4.57 £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 241640 is a robust 40Cr steel hammer drill bit with a diameter of 10 mm and a total length of 160 mm. Designed for use with SDS-Plus systems, it's ideal for drilling into stone, masonry, and brickwork. This durable tool is well-suited for both professional and DIY projects.
Type Hammer drill bit
Diameter 10mm
Length 100mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 74g

Reviews

Be the first to submit a review

Trustpilot