kwb 241636 Hammer Drill Bit 6mm SDS Plus 160mm vibration optimized

MPN
241636
Brand
KWB
EAN-13
4009312416369
Order Code
04-8013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The kwb 241636 hammer drill bit, made from 40Cr steel, features a 6 mm diameter and a total length of 160 mm with an SDS-Plus shank. It is designed for efficient drilling into stone, masonry, and brickwork. This versatile drill bit is suitable for use in home improvement and construction projects.
Type Hammer drill bit
Diameter 6mm
Length 100mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 49g

Reviews

Be the first to submit a review

Trustpilot