kwb 240500 Hammer Drill Bit set SDS-Plus 4-piece self-centering

MPN
240500
Brand
KWB
EAN-13
4009312405004
Order Code
04-8009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.59 £12.40
10+ £11.66
50+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 240500 Hammer drill bit set is a 4-piece tool designed for drilling in stone, masonry, and brickwork. This set includes drill bits of 5 mm, 6 mm, 8 mm, and 10 mm, all compatible with SDS-Plus systems. Ideal for professional and DIY applications, these robust 40Cr steel bits ensure precision and durability.
Type Hammer drill bit set
Number of Pieces 4
Material 40Cr steel
Tool Holder SDS-Plus
Weight 248g

Reviews

Be the first to submit a review

Trustpilot