kwb 240280 Hammer Drill Bit set 12-piece 40Cr steel SDS-Plus

MPN
240280
Brand
KWB
EAN-13
4009312402805
Order Code
04-8005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.28 £18.09
10+ £17.11
50+ £16.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 240280 Hammer drill bit set comprises 12 pieces made of 40Cr steel, available in sizes ranging from 5 mm to 14 mm. Featuring SDS-Plus shanks, these bits are optimised for durability and efficient penetration when drilling into masonry, brickwork, and stone. Ideal for both professional contractors and home DIY enthusiasts, the set provides versatile usability and precise drilling performance.
Type Hammer drill bit set
Number of Pieces 12
Material 40Cr steel
Tool Holder SDS-Plus
Weight 1214g

Reviews

Be the first to submit a review

Trustpilot