kwb 238640 HSS Metal Twist Drill Bit 4mm 75mm titanium nitride coated

MPN
238640
Brand
KWB
EAN-13
4009312386402
Order Code
04-7997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
3+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The kwb metal twist drill bit is precision-engineered for drilling into steel and sheet metal. Manufactured with high-speed steel (HSS) and conforming to DIN 338 standards, this 4 mm drill bit boasts a total length of 75 mm and features a cylinder shank. Ideal for both professional and DIY machining applications, this tool ensures efficient and precise results.
Type Metal twist drill bit
Diameter 4mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material M2
Tip Angle 135°
Tool Holder Cylinder shank
Weight 14g

Reviews

Be the first to submit a review

Trustpilot