kwb 209650 HSS Twist Drill Bit 5mm 86mm length DIN 338 Steam-tempered

MPN
209650
Brand
KWB
EAN-13
4009312096509
Order Code
04-7984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The kwb 209650 is a high-performance twist drill bit with a 5 mm diameter and a total length of 86 mm. Designed for machining tasks, it features a cylinder shank and conforms to DIN 338 standards. Ideal for drilling into metal, including steel and sheet metal, it is a reliable choice for precision drilling projects.
Type Twist drill bit
Diameter 5mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 15.4g

Reviews

Be the first to submit a review

Trustpilot