kwb 209610 Twist Drill Bit 1mm 34mm HSS DIN 338 steam-tempered 2pcs

MPN
209610
Brand
KWB
EAN-13
4009312096103
Order Code
04-7977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The kwb HSS Twist Drill Bit is a high-quality machining tool, ideal for drilling into metal and sheet metal surfaces. With a 1 mm diameter and a total length of 34 mm, its precise design caters to detailed and delicate tasks. Manufactured to DIN 338 standards, this drill bit ensures durability and accuracy for professional applications.
Type Twist drill bit
Diameter 1mm
Cutting Length 12mm
Overall Length 34mm
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 8g

Reviews

Be the first to submit a review

Trustpilot