kwb 175666 Drill Bit 68mm Carbide tipped impact resistant for masonry

MPN
175666
Brand
KWB
EAN-13
4009311756664
Order Code
04-7921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.67 £28.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 175666 drill bit measures 68 mm and is suitable for various drilling tasks. Manufactured by kwb, this high-quality drill attachment ensures precision and durability. It is ideal for use in both professional and DIY projects.
Type Drill bit
Diameter 68mm
Material Carbide metal
Shank Ø 7mm
Tool Holder SDS-Plus
Weight 719g
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot