kwb 175320 Hollow Drill shank 19mm SDS Plus with centre Drill Bit 8mm

MPN
175320
Brand
KWB
EAN-13
4009311753205
Order Code
04-7918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 175320 Hollow Drill Shank features a 19 mm diameter, suitable for precise drilling tasks. Manufactured by kwb, this sturdy drill attachment is designed for efficient hole cutting. It is typically used in woodworking and metalworking applications where accurate, clean holes are required.
Type Hollow drill shank
Diameter 19mm
Length 120mm
Material Carbide metal
Tool Holder SDS-Plus
Weight 154g

Reviews

Be the first to submit a review

Trustpilot