kwb 175268 hollow Drill Bit 68mm diamond segments M16 thread durable

MPN
175268
Brand
KWB
EAN-13
4009311752680
Order Code
04-7915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £44.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 175268 Hollow Drill Bit, measuring 68 mm, is designed for precision drilling in various materials. It is a single-piece tool ideal for creating large, clean holes in wood, drywall, and similar substrates. This drill attachment is suitable for both professional and DIY applications, ensuring efficiency and accuracy.
Type Hollow drill bit
Diameter 68mm
Overall Length 89mm
Weight 484g

Reviews

Be the first to submit a review

Trustpilot