kwb 175180 hollow Drill Bit: 82mm Carbide M16 thread for masonry

MPN
175180
Brand
KWB
EAN-13
4009311751805
Order Code
04-7914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 175180 Hollow drill bit, manufactured by kwb, features an 82 mm diameter for precise drilling applications. It is ideal for creating clean, large holes in construction materials such as concrete or brick. This specialised drill attachment comes as a single piece, ensuring durability and reliable performance in demanding tasks.
Type Hollow drill bit
Diameter 82mm
Material Carbide metal
Length 70mm
Weight 743g
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot