kwb 126240 Ideal Hex Bit T40 steel torsion zone diamond coating

MPN
126240
Brand
KWB
EAN-13
4009311262400
Order Code
04-7868
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The kwb 126240 Hex bit is a durable steel Torx bit suitable for precise applications. Featuring a T40 size, it is ideal for mechanical and electronic tasks requiring high-quality tools. Manufactured by kwb, it caters to both professional and DIY enthusiasts.
Type Hex bit
Drive 1/4" (6.3 mm)
Length 25mm
Material Steel
Size T 40

Reviews

Be the first to submit a review

Trustpilot