kwb 121255 Hex Bit T15 steel TQ60 1/4" shaft satin finish 1pc

MPN
121255
Brand
KWB
EAN-13
4009311212559
Order Code
04-7843
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.35
10+ £1.26
50+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The kwb 121255 Hex bit T 15 is a high-quality steel torx bit designed for precision work. Made by kwb, this bit is ideal for fastening screws in electronics and household appliances. Its durable steel construction ensures longevity and reliability in various applications.
Type Hex bit
Drive 1/4" (6.3 mm)
Length 25mm
Material Steel
Size T 15

Reviews

Be the first to submit a review

Trustpilot