kwb 121012 Philips Bit PH 2 steel with Mega Grip ribs satin finish

MPN
121012
Brand
KWB
EAN-13
4009311210128
Order Code
04-7838
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The kwb 121012 Philips bit is a durable steel tool with a size PH 2. Manufactured by kwb, it is designed for precision in joining tasks involving screws with a Phillips head. Ideal for use in DIY projects and professional construction work.
Type Philips bit
Drive 1/4" (6.3 mm)
Length 25mm
Material Steel
Size PH 2

Reviews

Be the first to submit a review

Trustpilot