kwb 109146 glass Drill Bit set 6 pcs 3 masonry Carbide-tipped

MPN
109146
Brand
KWB
EAN-13
4009311091468
Order Code
04-7803
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 109146 Glass drill bit set includes six pieces, ideal for use with both keyless and key-type drill chucks. This set features drill bits sized at 5 mm, 6 mm, and 8 mm, specifically designed for drilling into glass or similar materials. Manufactured by kwb, these bits are suitable for precise and efficient glass drilling tasks.
Type Glass drill bit set
Number of Pieces 6
Material HSS

Reviews

Be the first to submit a review

Trustpilot