kwb 102755 professional Bit 5.5mm Hex socket chromium-vanadium steel

MPN
102755
Brand
KWB
EAN-13
4009311027559
Order Code
04-7783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The kwb 102755 is a 5.5 mm hex socket wrench bit designed for precision and durability. As a 1-piece tool bit, it is ideal for tightening and loosening hex screws in various DIY or professional applications. Manufactured by kwb, this bit is reliable for both casual home projects and demanding industrial tasks.
Type Bits
Drive Size Hex
Length 50mm
Material Chromium-vanadium steel
Spanner size 5.5mm

Reviews

Be the first to submit a review

Trustpilot