kwb 102711 Hex socket Bit 11mm chromium-vanadium steel 50mm long

MPN
102711
Brand
KWB
EAN-13
4009311027115
Order Code
04-7780
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £6.35 £5.40
10+ £5.04
50+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

kwb 102711 is an 11 mm hex socket wrench bit ideal for precise fastening tasks. This durable tool bit is suitable for both professional and DIY applications, offering reliable performance. Its single-piece construction ensures longevity and efficient torque transfer.
Type Bits
Drive Size Hex
Length 50mm
Material Chromium-vanadium steel
Spanner size 11mm

Reviews

Be the first to submit a review

Trustpilot