kwb 102710 Bit 10mm Hex socket Cr-V steel magnetic 1/4" drive 50mm

MPN
102710
Brand
KWB
EAN-13
4009311027108
Order Code
04-7779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Manufactured by kwb, this 10 mm socket wrench bit is a 1-piece tool designed for hexagonal screw applications. Its hexagonal design ensures a secure fit for efficient tightening and loosening tasks. Commonly used in DIY projects and professional settings, this bit is ideal for use with socket wrench handles.
Type Bits
Drive Size Hex
Length 50mm
Material Chromium-vanadium steel
Spanner size 10mm

Reviews

Be the first to submit a review

Trustpilot