kwb 089020 Wood & Metal Grinding sponge 3 pcs durable versatile use

MPN
089020
Brand
KWB
EAN-13
4009310890208
Order Code
04-7753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The kwb abrasive sponge set 089020 consists of three medium sponge pads designed for effective sanding on wood and metal surfaces. Ideal for versatile applications in DIY projects, it ensures smooth finishes and is easy to handle. Suitable for both flat and contoured surfaces, it provides flexibility in various sanding tasks.
Type Abrasive sponge set
Dim (L x W x H) 125 x 100 x 10 mm
Height 10mm
Length 125mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot