kwb 050720 Concrete Twist Drill Bit 12mmx150mm Chromium-molybdenum

MPN
050720
Brand
KWB
EAN-13
4009310507205
Order Code
04-7710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.55
10+ £4.29
50+ £4.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 050720 is a chromium molybdenum steel concrete twist drill bit with a 12 mm diameter and a total length of 150 mm. It features a hex shank for enhanced grip and stability in power tools. Ideal for drilling into stone, masonry, and brickwork, this robust drill bit is perfect for a variety of tough construction tasks.
Type Concrete twist drill bit
Diameter 8.4mm
Length 90mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Hex
Weight 82g

Reviews

Be the first to submit a review

Trustpilot