kwb 050650 Concrete Twist Drill Bit 5mm 100mm Hex for stone & masonry

MPN
050650
Brand
KWB
EAN-13
4009310506505
Order Code
04-7705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The kwb 050650 chromium molybdenum steel concrete twist drill bit, measuring 5 mm in diameter and 100 mm in total length, provides precise drilling with its durable construction. Featuring a hex shank for secure grip, this drill bit is ideal for masonry, stone, and brickwork applications. Manufactured by kwb, it is perfect for tasks requiring reliable performance in hard materials.
Type Concrete twist drill bit
Diameter 3.9mm
Length 45mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Hex
Weight 20g

Reviews

Be the first to submit a review

Trustpilot