kwb 044760 Concrete Twist Drill Bit 16mm 150mm Cylinder shank

MPN
044760
Brand
KWB
EAN-13
4009310447600
Order Code
04-7697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 044760 is a chromium molybdenum steel concrete twist drill bit with a diameter of 16 mm and a total length of 150 mm. Designed with a cylinder shank, it is ideal for drilling into concrete, stone, masonry, and brickwork.
Type Concrete twist drill bit
Diameter 10mm
Length 90mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Cylinder shank
Weight 130g

Reviews

Be the first to submit a review

Trustpilot