kwb 044740 Concrete Twist Drill Bit 14mm x 150mm cylinder shank

MPN
044740
Brand
KWB
EAN-13
4009310447402
Order Code
04-7696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 044740 is a chromium molybdenum steel concrete twist drill bit with a diameter of 14 mm and a total length of 150 mm. It features a cylinder shank and is designed for use in drilling stone, masonry, and brickwork. Ideal for construction tasks, this tool ensures precision and durability in demanding environments.
Type Concrete twist drill bit
Diameter 10mm
Length 90mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Cylinder shank
Weight 111g

Reviews

Be the first to submit a review

Trustpilot