kwb 044700 Concrete Twist Drill Bit 10mm x 120mm Chromium-molybdenum

MPN
044700
Brand
KWB
EAN-13
4009310447006
Order Code
04-7694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The kwb 044700 is a chromium molybdenum steel concrete twist drill bit, sized at 10 mm with a total length of 120 mm and a cylinder shank. Manufactured by kwb, this robust tool is suitable for drilling into stone, masonry, and brickwork. It's ideal for both professional construction projects and DIY masonry tasks.
Type Concrete twist drill bit
Diameter 8.6mm
Length 80mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Cylinder shank
Weight 60g

Reviews

Be the first to submit a review

Trustpilot