kwb 044300 Concrete Twist Drill Bit set 5-piece Hammer-proof ISO 5468

MPN
044300
Brand
KWB
EAN-13
4009310443008
Order Code
04-7685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.20 £9.52
10+ £8.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 044300 Concrete Twist Drill Bit Set includes five chromium molybdenum steel bits sized from 3 mm to 8 mm with a cylinder shank. These durable drill bits are suitable for drilling into masonry, stone, and brickwork. Ideal for construction and renovation projects, the set provides reliable performance for both professional and DIY applications.
Type Concrete twist drill bit set
Number of Pieces 5
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Cylinder shank
Weight 105g

Reviews

Be the first to submit a review

Trustpilot