kwb 042932 Japan Snake Drill 32mm 235mm length crack-free Wood Drilling

MPN
042932
Brand
KWB
EAN-13
4009310429323
Order Code
04-7684
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £27.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 042932 Douglas & Irwin wood drill bit measures 32 mm in diameter and has a total length of 235 mm, with a 1/4-inch (6.3 mm) hex shank. Designed for effective drilling in timber, this bit is ideal for woodworking projects requiring precision and clean cuts. Suitable for both professionals and DIY enthusiasts, it can perform tasks such as creating holes for dowels or plumbing work in wooden materials.
Type Douglas & Irwin bits
Diameter 32mm
Length 235mm
Material Chromium vanadium steel
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot