kwb 042930 Douglas & Irwin Bits 30mm 235mm for crack-free Wood Drilling

MPN
042930
Brand
KWB
EAN-13
4009310429309
Order Code
04-7683
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £30.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 042930 Douglas & Irwin bits are high-quality wood twist drill bits designed for precision drilling in timber. With a diameter of 30 mm and a total length of 235 mm, they feature a 1/4" shank for compatibility with standard drills. These bits are ideal for woodworking projects requiring clean and accurate holes.
Type Douglas & Irwin bits
Diameter 30mm
Length 235mm
Material Chromium vanadium steel
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot