kwb 042912 Snake Drills 12mm 235mm Hex black CV-steel ultra-sharp

MPN
042912
Brand
KWB
EAN-13
4009310429125
Order Code
04-7680
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £16.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 042912 Douglas & Irwin bit is a high-quality timber drill bit. Measuring 235 mm in total length with a 12 mm diameter, it is ideal for penetrating wood. It is suitable for both professional and DIY woodworking projects.
Type Douglas & Irwin bits
Diameter 12mm
Length 235mm
Material Chromium vanadium steel
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot