kwb 042528 Douglas & Irwin Bits 28mm 460mm Hex shank 1pc

MPN
042528
Brand
KWB
EAN-13
4009310425288
Order Code
04-7669
Country of Origin
Japan
View Full Product Range (19)

Discontinued


The kwb 042528 Douglas & Irwin wood drill bit features a 28 mm diameter and a total length of 460 mm, making it ideal for deep drilling tasks. This robust tool is designed with a hex shank, ensuring secure and efficient performance during demanding woodworking applications. It is typically used for precision drilling in timber and other wood materials, providing reliable results in construction or carpentry projects.
Type Douglas & Irwin bits
Diameter 28mm
Length 460mm
Tool Holder Hex shank

Trustpilot