kwb 041820 Tool steel masonry Drill Bit 20mm x 400mm cylinder shank

MPN
041820
Brand
KWB
EAN-13
4009310418204
Order Code
04-7668
Country of Origin
China

Discontinued


The kwb 041820 masonry pilot drill bit features a 20 mm diameter and a total length of 400 mm, making it ideal for deep drilling in masonry. It is constructed from tool steel, ensuring durability and efficiency. This drill bit is typically used in stone, brickwork, and other masonry applications.
Type Masonry pilot drill bit
Diameter 13mm
Length 270mm
DIN Standard DIN ISO 5468
Material alloyed
Tool Holder Cylinder shank
Weight 667g

Trustpilot