kwb 041818 masonry pilot Drill Bit 18mm x 400mm Carbide-tipped grey

MPN
041818
Brand
KWB
EAN-13
4009310418181
Order Code
04-7667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 041818 masonry pilot drill bit is made from tool steel and features an 18 mm diameter with a total length of 400 mm. It is designed with a cylinder shank for optimal performance and durability. Ideal for drilling into stone, brickwork, and other masonry materials.
Type Masonry pilot drill bit
Diameter 13mm
Length 270mm
DIN Standard DIN ISO 5468
Material alloyed
Tool Holder Cylinder shank
Weight 505g

Reviews

Be the first to submit a review

Trustpilot