kwb 039630 masonry Twist Drill Bit 3mm Carbide-tipped impact-resistant

MPN
039630
Brand
KWB
EAN-13
4009310396304
Order Code
04-7665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The kwb 039630 masonry twist drill bit is crafted from quenched steel, ensuring durability and reliability. With a diameter of 3 mm and a total length of 70 mm, it features a cylinder shank for secure fitting. Ideal for drilling into stone and brickwork, this tool is perfect for various DIY and construction applications.
Type Masonry twist drill bit
Diameter 2.8mm
Length 40mm
DIN Standard DIN ISO 5468
Material Quenched steel
Tool Holder Cylinder shank
Weight 10g

Reviews

Be the first to submit a review

Trustpilot