kwb 028180 Peg Wood anchor beech Wood grained furniture connector

MPN
028180
Brand
KWB
EAN-13
4009310281808
Order Code
04-7629
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The kwb 028180 Peg is a 40 mm peg with an 8 mm diameter, available in a pack of 40 pieces. Produced by the manufacturer kwb, it is designed for secure fastening applications in various woodworking or crafting projects. These pegs are particularly useful for joining parts, aligning components, or providing structural support in furniture assembly.
Type Peg
Material Wood
(Ø) 8mm
Content 40
Dim (Ø x L) 8 mm x 40 mm
Length 40mm
Outside Ø 8mm

Reviews

Be the first to submit a review

Trustpilot