kwb 028160 Peg Wood anchor beech Wood for all furniture connections

MPN
028160
Brand
KWB
EAN-13
4009310281600
Order Code
04-7628
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The kwb 028160 Peg is a set of 50 pieces, featuring pegs with a 30 mm diameter and 6 mm thickness. Manufactured by kwb, these durable pegs are ideal for secure fastening applications. They are commonly used in woodworking projects for assembling or reinforcing wooden structures.
Type Peg
Material Wood
(Ø) 6mm
Content 50
Dim (Ø x L) 6 mm x 30 mm
Length 30mm
Outside Ø 6mm

Reviews

Be the first to submit a review

Trustpilot